Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5304-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8449
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.030 |
| 5+ | $148.980 |
| 10+ | $145.950 |
| 25+ | $142.910 |
| 50+ | $139.870 |
| 100+ | $136.830 |
Price for:Each
Minimum: 1
Multiple: 1
$152.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5304-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8449
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5304ACPZ
Kit Application TypeAmplifier
Application Sub TypeLogarithmic Amplifier
Kit ContentsEvaluation Board ADL5304ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5304-EVALZ is an ADL5304 evaluation board. evaluation board allows users to connect the ADL5304 precision log amplifier to current sources with simple SMA connections or with modification of the default configuration to mount a photodiode to the INUM input for optical power level applications. The ADL5304 evaluation board is laid out to minimize errors due to leakage into the sensitive INUM and IDEN nodes through driven guards.
- 4-layer printed circuit board (PCB), 53mm x 72mm form factor
- Resistor programmable log slope and intercept
- Single-or dual-supply operation
- Full two argument logarithmic computation
- On-board precision 100nA reference and 10 decades of input range: 1pA to 10mA
- Optimized for very fast response at all input currents
- Law conformance: ±0.25dB from 100pA to 100µA
- Log ratio or fixed-intercept operation
- On-board precision 1.5V and 2V voltage references
- Adaptive photodiode (PD) bias for low dark current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL5304ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADL5304ACPZ
Application Sub Type
Logarithmic Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
