
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $6.920 |
| 50+ | $6.610 |
| 100+ | $6.310 |
| 250+ | $5.840 |
| 500+ | $5.760 |
| 1000+ | $5.660 |
| 2500+ | $5.540 |
Product Information
Product Overview
ADL5501 is a mean-responding TruPwr™ power detector for use in high frequency receiver and transmitter signal chains from 50MHz to 6GHz. It is easy to apply, requiring only a single supply between 2.7V and 5.5V and a power supply decoupling capacitor. The input is internally ac-coupled and has a nominal input impedance of 50 ohm. The output is a linear-responding dc voltage with a conversion gain of 6.3V/V rms at 900MHz. It is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest factor (high peak-to-rms ratio) signals, such as CDMA-, CDMA2000-, W-CDMA-, and QPSK-/QAM based OFDM waveforms. The on-chip modulation filter provides adequate averaging for most waveforms. Application includes measurement of CDMA-, CDMA2000-, W-CDMA-, and QPSK-/QAM-based OFDM, and other complex modulation waveforms, RF transmitter or receiver power measurement.
- True rms response, excellent temperature stability
- Frequency range from 50 to 6000MHz (input RFIN, TA = 25°C, VS = 3.0V)
- Input impedance is 87 6.9ohm pF (typ, TA = 25°C, VS = 3.0V)
- Input return loss is 11.0dB (typ, TA = 25°C, VS = 3.0V)
- Dynamic range is 25dB (typ, CW input, −40°C <lt/> TA <lt/> +85°C, ±1dB error, VS = 3V)
- Maximum input level is 8dBm (typ, ±1dB error, TA = 25°C)
- Conversion gain is 4.5V/V rms (typ, VOUT = (gain × VIN) + intercept, TA = 25°C)
- Output voltage is 1.81V (typ, high power in, PIN = 5dBm, 400mV rms)
- 6-lead SC-70 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
