
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $19.510 | $19.51 |
| Total Price | $19.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
| 25+ | $14.460 |
| 50+ | $13.980 |
| 100+ | $13.500 |
| 250+ | $13.180 |
| 500+ | $13.050 |
| 1000+ | $12.410 |
| 2500+ | $12.310 |
Product Information
Product Overview
ADL5902 is a true rms responding power detector that has a 65dB measurement range when driven with a single-ended 50 ohm source. This feature makes the ADL5902 frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 9GHz. This provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. Requiring only a single supply of 5V and a few capacitors, it is easy to use and capable of being driven single-ended or with a balun for differential input drive. ADL5902 can determine the true power of a high frequency signal having a complex low frequency modulation envelope or can be used as a simple low frequency rms voltmeter. Used as a power measurement device, VOUT is connected to VSET. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation.
- Accurate rms-to-dc conversion from 50MHz to 9GHz
- Single-ended input dynamic range of 65dB
- No balun or external input matching required
- Waveform and modulation independent, such as GSM/CDMA/W-CDMA/TD-SCDMA/WiMAX/LTE
- Linear-in-decibels output, scaled 53mV/dB
- Transfer function ripple is <lt/>±0.1dB, temperature stability is <lt/>±0.3dB
- All functions temperature and supply stable
- Power-down capability to 1.5mW
- Pin-compatible with the 50dB dynamic range AD8363
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
