
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.740 |
| 5+ | $46.220 |
| 10+ | $41.690 |
| 25+ | $39.580 |
| 50+ | $38.610 |
| 100+ | $37.620 |
| 250+ | $35.590 |
Product Information
Product Overview
ADL5920 is an ultrawideband, bidirectional detector that simultaneously measures forward and reverse rms power levels in a signal path, along with the return loss. The forward and reverse power traveling through the integrated bidirectional bridge is measured using two 50dB linear in dB rms detectors. The detector output voltages, available at the VRMSF and VRMSR pins, are proportional to the forward and reflected power in dBm. A third, differential, output produces a voltage proportional to the return loss (reflection coefficient) in dB, closely related to the voltage standing wave ratio (VSWR). It is used in application such as industrial metering, broadband inline power and return loss measurement, transmit power control and automatic level control in wireless transmitters, signal generators, network analyzers, and wireless communications testers, condition based monitoring of system modules, cables, and connectors etc.
- Frequency range is 0.009MHz to 7000MHz
- Forward and reverse power and return loss measurement
- Linear in dB rms (crest factor insensitive) outputs
- Insertion loss is 0.9dB typ at (10MHz, VPOS3 = 5V, VNEG = 0V, TA = 25°C)
- input and output return loss and VSWR is 1GHz: 22dB/1.16:1
- Output IP3 is 70.5dBm typ at (VPOS3 = 5V, VNEG = 0V, TA = 25°C)
- Directivity is 20dB typ at (0.1µF capacitors on CHPR+/CHPR- and CHPF+/CHPF-)
- Maximum input power is 30dBm typ at (open or short termination, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
-
-
32Pins
5.1V
85°C
MSL 3 - 168 hours
7GHz
33dBm
LFCSP-EP
4.9V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
