
| Quantity | Price |
|---|---|
| 1+ | $264.190 |
| 5+ | $244.880 |
| 10+ | $225.560 |
| 25+ | $215.920 |
| 50+ | $211.610 |
| 100+ | $207.280 |
Product Information
Product Overview
ADL6010 is a versatile, broadband envelope detector covering the microwave spectrum. It provides state-of-the art accuracy with very low power consumption (8mW) in a simple, easy to use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. It exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz. The detector cell uses a proprietary eight schottky diode array followed by a novel linearizer circuit that creates a linear voltmeter with an overall scaling factor (or transfer gain) of nominally ×2.2 relative to the voltage amplitude of the input. It is used in application such as microwave point to point links, microwave instrumentation, radar-based measurement systems.
- Schottky diode detector with linearization
- Broadband 50 ohm input impedance
- Excellent temperature stability
- Deviation vs. temperature is 2.1V/VPEAK typ at (VPOS = 5V, TA = 25°C)
- Envelope bandwidth is 40MHz typ at (VPOS = 5V, TA = 25°C)
- Rise time is 4ns typ at (PIN = off to 0dBm, 10% to 90%, CLOAD = 10pF, RSERIES = 100 ohm)
- Quiescent current is 1.6mA typ at (TA = 25°C, no signal at RFIN, VPOS = 5V)
- Supply voltage is 5V typ at (VPOS = 5V, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 6-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500MHz
-24dBm
-30dBm
6Pins
5.25V
85°C
MSL 1 - Unlimited
43.5GHz
17dBm
LFCSP-EP
4.75V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
