
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 10+ | $11.360 |
| 25+ | $10.590 |
| 50+ | $10.300 |
| 100+ | $10.010 |
| 250+ | $9.720 |
| 500+ | $9.250 |
Product Information
Product Overview
ADM1069 is a Super Sequencer® is a configurable supervisory/ sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple supply systems. In addition to these functions, this device integrates a 12bit analog-to digital converter (ADC) and four 8-bit voltage output digital-to analog converters (DACs). These circuits can implement a closed loop margining system that enables supply adjustment by altering either the feedback node or reference of a DC to DC converter using the DAC outputs. It is widely used in application such as central office systems, servers/routers, multivoltage system line cards, DSP/FPGA supply sequencing, in-circuit testing of margined supplies etc.
- Complete supervisory and sequencing solution for upto 8 supplies
- High impedance input to supply fault detector with thresholds between 0.573V and 1.375V
- General-purpose logic input, 8 programmable driver outputs, PDO1 to PDO8 (PDOx)
- State changes conditional on input events, enables complex control of boards
- Power-up and power-down sequence control, fault event handling
- Interrupt generation on warnings, watchdog function can be integrated in SE
- Device powered by the highest of VPx, VH for improved redundancy
- Sequencing engine (SE) implements state machine control of PDO outputs
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5V, 1.25V, 573mV
-
3V
Manual, Programmable
32Pins
100µs
85°C
-
No SVHC (04-Feb-2026)
LQFP
6V, 3V, 1.375V
8Monitors
14.4V
LQFP
Surface Mount
-40°C
-
MSL 3 - 168 hours
-
1.375V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
