Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM1185ARMZ-1REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AK8504RL
Cut Tape49AK8504
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.140 | $6.14 |
| Total Price | $6.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 25+ | $4.320 |
| 50+ | $4.120 |
| 100+ | $3.910 |
| 250+ | $3.740 |
| 500+ | $3.680 |
| 1000+ | $3.530 |
| 2500+ | $3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1185ARMZ-1REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AK8504RL
Cut Tape49AK8504
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Delay Time190ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseMSOP
Threshold Voltage600mV
Product Overview
ADM1185 is an integrated, 4-channel, voltage monitoring and sequencing device. Typical application includes monitor and alarm functions, power supply sequencing, telecommunication and data communication equipment and PCs/servers.
- Powered from 2.7V to 5.5V on the VCC pin
- Monitors 4 supplies via 0.8% accurate comparators
- Logical core with internal timeouts provides power supply sequencing and fault protection
- 4 inputs can be programmed to monitor different voltage levels with resistor dividers
- 3 open-drain enable outputs
- Open-drain power-good output (PWRGD)
- 80μA max supply current
- 30μs low-to-high and high-to-low propagation delay at VCC = 3.3V
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Active-High, Open-Drain
No. of Pins
10Pins
Delay Time
190ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
MSOP
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
600mV
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
