Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270RQ-EVALZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM2708
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.560 |
| 5+ | $79.920 |
| 10+ | $78.290 |
| 25+ | $76.660 |
| 50+ | $75.030 |
| 100+ | $73.410 |
Price for:Each
Minimum: 1
Multiple: 1
$81.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270RQ-EVALZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM2708
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1270ARQZ-R7
Kit Application TypePower Management
Application Sub TypeHigh Voltage Input Protection Device
Kit ContentsEvaluation Board ADM1270ARQZ-R7
Product Range-
SVHCTo Be Advised
Product Overview
ADM1270RQ-EVALZ evaluation board is used to demonstrate the functionality of the ADM1270 high voltage input protection device. The ADM1270 is a current-limiting controller that provides inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge.
- Controls supply voltages from 4V to 60V
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel field effect transistors (FETs)
- Inrush current limiting control
- Adjustable current limit, foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM1270ARQZ-R7
SVHC
To Be Advised
Silicon Core Number
ADM1270ARQZ-R7
Application Sub Type
High Voltage Input Protection Device
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
