
Product Information
Product Overview
ADM1275 is a hot-swap controller that allows a circuit board to be removed from or inserted into a live backplane. It also features current and voltage readback via an integrated 12bit analog-to digital converter (ADC), accessed using a PMBus™ interface. The load current is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the SENSE+ and SENSE pins. A default limit of 20mV is set, but this limit can be adjusted, if required, using a resistor divider network from the internal reference voltage to the ISET pin. It limits the current through the sense resistor by controlling the gate voltage of an external N-channel FET in the power path, via the GATE pin. It is used in application such as power monitoring and control/power budgeting, central office equipment, telecommunication and data communication equipment, PCs/servers etc.
- Controls supply voltages from 2V to 20V, PMBus fast mode compliant interface
- Response time (with short glitch filter) is 370ns typ at (VCC = 2.95V to 20V)
- Charge-pumped gate drive for multiple external N-channel FETs
- High gate drive voltage to ensure lowest RDSON, foldback for tighter FET SOA protection
- Automatic retry or latch-off on current fault, programmable current limit timer for SOA
- Programmable, multifunction GPOs, power-good status output
- Analog UV and OV protection, peak detect registers for current and voltage
- Quiescent current is 5mAmax at (VCC = 2.95V to 20V)
- ±1% accurate, 12bit ADC for current, VIN/VOUT readback
- Operating temperature range from -40°C to +85°C, package style is 20-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
20V
QSOP
External
Hot-Swap Controller and Digital Power Monitor
85°C
-
No SVHC (25-Jun-2025)
Central Office Equipment, PCs / Servers, Power Monitoring and Control / Power Budgeting
2V
QSOP
20Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
