
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.160 | $11.16 |
| Total Price | $11.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 25+ | $8.110 |
| 50+ | $7.780 |
| 100+ | $7.440 |
| 250+ | $7.350 |
| 500+ | $7.200 |
| 1000+ | $7.050 |
| 2500+ | $6.900 |
Product Information
Product Overview
ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). The device employs Analog Devices iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. Typical applications include isolated RS485/RS422 interfaces, PROFIBUS networks, industrial field networks and multipoint data transmission systems.
- Half-duplex, isolated RS-485 transceiver
- PROFIBUS® compliant
- 20Mbps data rate
- 5V or 3V operation (VDD1)
- High common-mode transient immunity is <gt/>25KV/μs
- Isolated DE status output, receiver open-circuit, fail-safe design
- 50 nodes on bus
- Thermal shutdown protection
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
2.7V
5.5V
16Pins
-
-40°C
-
-
ADM2486
RS485 Transceiver
RS422, RS485
1
20Mbps
WSOIC
WSOIC
50
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
