
3,910 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 10+ | $16.130 |
| 25+ | $14.700 |
| 50+ | $14.420 |
| 100+ | $14.120 |
| 250+ | $13.830 |
| 500+ | $13.320 |
Product Information
Product Overview
ADM3053 is an isolated controller area network (CAN) physical layer transceiver with an integrated isolated dc-to-dc converter. This complies with the ISO 11898 standard. The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a CAN transceiver, and Analog Devices isoPower® dc-to-dc converter into a single SOIC surface mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5V supply realizing a fully isolated CAN solution. This creates a fully isolated interface between the CAN protocol controller and the physical layer bus. Safety and regulatory approvals are UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN EN 60747-5-2 (VDE 0884 Part 2): 2003-01, VIORM = 560 V peak. Typical applications are CAN data buses, industrial field networks.
- Current limiting and thermal shutdown features to protect against output short circuits
- Complies with ISO 11898 standard, slope control for reduced EMI, thermal shutdown protection
- Unpowered nodes do not disturb the bus, connect 110 or more nodes on the bus
- Differential output voltage is 3V maximum (xD=low, RL=45ohm, 4.5≤VCC≤ 5.5V; 3≤VIO≤ 5.5V, TA=25°C)
- Reference output voltage is 3.025V max ( IREF=50µA , 4.5V≤VCC≤5.5V; 3.0V≤VIO≤5.5V, TA=25°C)
- Common-mode transient immunity is 25KV/µs min (VCM=1KV, transient magnitude=800V)
- Maximum data rate is 1Mbps min (3.0V ≤ VIO ≤ 5.5V; 4.5V ≤ VCC ≤ 5.5V. TA=−40°C to +85°C)
- CANH, CANL slew rate is 7V/µs typ (RS=47Kohm, 3V≤VIO≤5.5V; 4.5V≤VCC≤5.5V. TA=−40°C to +85°C)
- 20-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
1
1
5.5V
WSOIC
1Channels
1Receivers
85°C
-
MSL 3 - 168 hours
CAN Transceiver
1Mbps
4.5V
WSOIC
20Pins
1Drivers
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
