
42,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.630 | $19.63 |
| Total Price | $19.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
| 25+ | $14.360 |
| 50+ | $13.810 |
| 100+ | $13.250 |
| 250+ | $13.180 |
| 500+ | $12.760 |
| 1000+ | $12.000 |
| 2500+ | $11.760 |
Product Information
Product Overview
ADM3057EBRWZ-RL is an isolated controller area network (CAN) physical layer transceiver with integrated isolated dc-to-dc converters. This device meets flexible data rate (CAN FD) requirements for the operation to 5Mbps and higher and complies with ISO 11898-2: 2016 standard. It provides complete isolation between the CAN controller and the physical layer bus. Low propagation delays through the isolation support longer bus cables. Slope control mode is available for standard CAN at low data rates. Standby mode minimizes power consumption when the bus is idle or if the node goes offline. Silent mode allows the TXD input to be ignored for listen-only mode. Dominant timeout functionality protects against bus lock-up in a fault condition. It is used in applications such as CANopen, DeviceNet, and other CAN bus implementations, industrial automation, process control and building control, transport and infrastructure.
- isoPower integrated isolated dc-to-dc converter, VIO pin for 1.7V to 5.5V logic levels
- ISO 11898-2:2016 compliant (CAN FD), data rates upto 12Mbps for CAN FD
- Bus fault protection: ±40V on CANH and CANL pins, low power standby support remote wake request
- Extra isolated signal for control (such as termination switches), slope control for reduced EMI
- Switching frequency is 180MHz typical at (4.5V ≤ VCC ≤ 5.5V, 1.7V ≤ VIO ≤ 5.5V)
- Logic side icoupler current (normal mode) is 3.6mA typical at (4.5V ≤ VCC ≤ 5.5V)
- Maximum data rate is 12Mbps minimum at (4.5V ≤ VCC ≤ 5.5V)
- Propagation delay from TXD to bus (recessive to dominant) is 35ns typical at (TA = 25°C)
- CANH, CANL slew rate is 7V/µs typical at (4.5V ≤ VCC ≤ 5.5V, 1.7V ≤ VIO ≤ 5.5V)
- Operating temperature range from -40°C to +105°C, 20-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated CAN Transceiver
4.5V
WSOIC
1Channels
1Receivers
105°C
-
12Mbps
5.5V
20Pins
1Drivers
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
