
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 3000+ | $2.950 |
| 6000+ | $2.880 |
| 12000+ | $2.830 |
| 18000+ | $2.770 |
| 30000+ | $2.710 |
Product Information
Product Overview
ADM3065E is an IEC electrostatic discharge (ESD) protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It is widely used in application such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders etc.
- Operating voltage range is 3.0V to 5.5V
- Full hot swap support (glitch free power-up and power-down)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V
- Operating temperature range is -40°C to +125°C
- High speed 50Mbps data rate
- Half duplex model
- Packaging style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS485
1Drivers
Half Duplex
3V
NSOIC
8Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-40°C
-
-
ADM3065E
RS485 Transceiver
1Receivers
1
50Mbps
5.5V
NSOIC
128
Idle, Open, Short
125°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
