
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 10+ | $8.690 |
| 25+ | $8.340 |
| 50+ | $7.990 |
| 100+ | $7.640 |
| 250+ | $7.350 |
| 500+ | $7.040 |
Product Information
Product Overview
ADM3067ETRZ-EP is an IEC electrostatic discharge (ESD) protected RS-485 transceiver allowing the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows for a flexible digital interface capable of operating as low as 1.62V. It features a one-fourth unit load input impedance, which allows up to 128 transceivers on a bus. The ADM3067E-EP is a full duplex RS-485 transceiver option. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high-impedance state. Application includes industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders.
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500Kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V, 1 assembly/test site, 1 fabrication site
- Allows connection of up to 128 transceivers onto the bus
- Supports defense and aerospace applications (AQEC standard), controlled manufacturing baseline
- 14 lead SOIC-N package, temperature range from -55°C to +125°C
Technical Specifications
RS485 Transceiver
1
50Mbps
5.5V
14Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-55°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
3V
NSOIC
128
Idle, Open, Short
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
