
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.020 |
Product Information
Product Overview
ADM3101E is a high speed, single-channel, RS-232/ITU-T V.28 transceiver interface device that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. This conforms to the EIA/TIA-232E and ITU-T V.28 specifications. All RS-232 (TOUT and RIN) and CMOS (TIN and ROUT) inputs and outputs are protected against electrostatic discharges (upto ±15KV ESD protection). Because of the ±15KV ESD protection of this input/output pins, this device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged and unplugged. Four external 0.1μF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single 3.3V supply. Typical applications are general-purpose RS-232 data links, industrial/telecommunications diagnostics ports.
- 0.1μF charge pump capacitors
- Contact discharge is ±8KV, air gap discharge is ±15KV
- Operating voltage range from 3 to 5.5V (VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
- Power supply current is 2.6mA (no load, VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
- Maximum data rate is 460kbps (VCC=3.3V, RL=3Kohm to 7Kohm, CL=50pF to 1000pF, −40°C ≤ TA ≤ +85°C)
- Transition region slew rate is 30V/μs (3V to -3V or -3V to +3V, VCC=3.3V, RL=3Kohm, TA=25°C)
- Logic pull-up current is 12μA max (TIN=GND to VCC, VCC=3.3V ± 0.3V, −40°C ≤ TA ≤ +85°C)
- 12-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
1
Full Duplex
3V
LFCSP-WQ
12Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
ADM3101E
RS232 Transceiver
1Receivers
1Drivers
460Kbps
5.5V
LFCSP
-
-
85°C
-
MSL 3 - 168 hours
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
