
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $5.950 |
| 25+ | $5.610 |
| 50+ | $5.270 |
| 100+ | $5.100 |
| 250+ | $4.930 |
| 500+ | $4.770 |
Product Information
Product Overview
ADM3311E is a 15kV ESD protected, 2.7V to 3.6V serial port transceiver with green idle. It feature an on-board charge pump dc-to-dc converter, eliminating the need for dual power supplies. This dc-to-dc converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3V power supply. This dc-to-dc converter operates in green idle™ mode, where by the charge pump oscillator is gated on and off to maintain the output voltage at ±7.25V under varying load conditions. This minimizes the power consumption and makes ideal for battery-powered portable devices. It contains three drivers and five receivers and is intended for serial port applications on notebook/laptop computers. It is widely used in application such as mobile phone handsets/data cables, laptop and notebook computers, printers, peripherals, modems, PDAs/hand-held devices/palmtop computers etc.
- Low EMI, charge pump capacitors is 0.1µF to 1µF
- Slew rate is 18V/µs typ at RL = 3Kohm, CL = 50pF to 1000pF1
- Low power shutdown is 20nA
- Full RS-232 compliance
- Data rate is 460kbps typ at (RL = 3kΩ to 7kΩ, CL = 50pF to 1000pF, VCC = 3V)
- One receiver active in shutdown
- Output voltage swing is ±6.4V typ at VCC = 3.0V
- Supply current is 0.45mA at no load; VCC = 3.0V to 3.6V; TA = 0°C to 85°C
- Operating temperature range is −40°C to +85°C
- Packaging style is 28-lead shrink small outline [SSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5Receivers
3
Full Duplex
2.7V
3.6V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
ADM3311E
RS232 Transceiver
RS232
3Drivers
460Kbps
SSOP
SSOP
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
