
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $0.811 |
| 50+ | $0.764 |
| 100+ | $0.718 |
| 250+ | $0.673 |
| 500+ | $0.646 |
| 1000+ | $0.634 |
| 2500+ | $0.621 |
Product Information
Product Overview
ADM6713RAKSZ-REEL7 is a microprocessor supervisory circuit. It is a reset generator circuit suitable for use in microprocessor-based systems. It provides a reset signal on power-up, power-down, and whenever the supply voltage falls below a preset threshold. In addition, it has a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired. It is highly reliable with accurate voltage references and immunity to fast, negative-going transients on VCC. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, automotive systems.
- Specified over temperature, reset timeout period of 140ms (minimum)
- Manual reset input, open-drain active-low RESET output
- Reset assertion down to 1V VCC, power supply glitch immunity
- VCC operating voltage range from 1 to 5.5V at TA=0°C to 70°C
- Supply current is 16μA typ at VCC <lt/> 5.5V, TA=-40°C to +85°C
- Reset threshold temperature coefficient is 30ppm/°C
- Glitch immunity is 100ns typical
- 2.63V active-low RESET threshold
- 4-lead SC70 package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.63V
1V
Manual, Active-Low, Open-Drain
4Pins
240ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
