Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM693AANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $5.520 |
| 25+ | $5.090 |
| 50+ | $4.950 |
| 100+ | $4.810 |
| 250+ | $4.430 |
| 500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM693AANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0854
Reset Threshold Voltage Min4.25V
Reset Threshold Voltage – Min4.25V
Reset Threshold Voltage – Max4.5V
Reset Threshold Voltage Max4.5V
Reset Threshold Voltage Nom4.4V
Reset Threshold Voltage - Nom4.4V
No. of Monitored Voltages1Monitors
Supply Voltage Min0V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Open-Drain, Push-Pull
IC Case / PackagePDIP
No. of Pins16Pins
IC MountingThrough Hole
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage Min
4.25V
Reset Threshold Voltage – Max
4.5V
Reset Threshold Voltage Nom
4.4V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage – Min
4.25V
Reset Threshold Voltage Max
4.5V
Reset Threshold Voltage - Nom
4.4V
Supply Voltage Min
0V
Reset Output Type
Active-High, Active-Low, Open-Drain, Push-Pull
No. of Pins
16Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
