
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $2.090 |
| 500+ | $2.070 |
| 1000+ | $2.020 |
| 2500+ | $1.980 |
Product Information
Product Overview
ADM7170 is a CMOS, low dropout linear regulator (LDO). It operates from 2.3V to 6.5V and provides upto 500mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. It is widely used in application such as regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Low noise is 5µV rms typ at (100Hz to 100kHz, all fixed output voltages)
- Transient load response is 1.5μs typ at (1mA to 500mA load step)
- Power supply rejection ratio is 60dB typ at (100kHz, VIN = 4V, VOUT = 3V, ILOAD = 500mA, CSS = 0nF)
- Low dropout voltage is 40mV typ at (ILOAD = 500mA, VOUT = 3V)
- Initial accuracy is ±0.75%, output voltage is 3V
- Accuracy over line, load, and temperature is ±1.25%
- Quiescent current is 0.7mA typ at no load
- Low shutdown current is 0.25μA typ at VIN = 5V
- Precision enable, adjustable soft start
- Operating temperature is -40°C to +125°C, packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
3V
3V
-
500mA
Positive Output
500mA
500mA
42mV
42mV
LFCSP-EP
-40°C
3V 500mA LDO Voltage Regulators
MSL 3 - 168 hours
2.3V
1Outputs
-
3V
-
-
42mV
LFCSP-EP
500mA
42mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
