
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $1.960 |
| 50+ | $1.870 |
| 100+ | $1.760 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.550 |
| 2500+ | $1.520 |
Product Information
Product Overview
ADM8320 is a supervisory circuit with watchdog and manual reset that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a present timeout period. A reset signal can also be asserted by an external push-button switch through a manual reset input. Application includes automotive infotainment, microprocessor systems computers, controllers, intelligent instruments, portable equipment.
- Manual reset input, low power consumption
- Qualified for automotive applications
- Operating voltage range from 0.9 to 5.5V (VCC=(VTH + 1.5%) to 5.5V)
- Typical supply current (WDI Floating) is 10µA (VCC=5.5V, VCC=(VTH + 1.5%) to 5.5V)
- Maximum open-drain reset output leakage current is 1µA (VCC=5.5V, VCC=(VTH + 1.5%) to 5.5V)
- Minimum WDI pulse width is 50ns (VIL=0.3 × VCC, VIH=0.7 × VCC)
- Typical WDI input current is 35µA (VIL=0.3 × VCC, VIH=0.7 × VCC))
- 2.93V reset threshold, 140ms minimum reset timeout
- 5-lead SOT-23 package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.93V
900mV
Manual, Active-Low, Open-Drain
5Pins
200ms
125°C
AEC-Q100
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
AEC-Q100
2.93V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
