
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,444.340 |
Product Information
Product Overview
ADMV7320-EVALZ is an evaluation board to evaluate the ADMV7320 81GHz to 86GHz, E-Band upconverter SiP. The ADMV7320-EVALZ evaluation board incorporates the ADMV7320 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7320. The LDO regulators allow the ADMV7320 to be powered on by ±5VDC supplies. Potentiometers allow gates tuning for various gain range. The ADMV7320 is a fully integrated system in package (SiP) inphase/quadrature (I/Q) upconverter that operates from 81GHz to 86GHz.
- Simple power-up with on-board LDO regulators
- Gain tuning and devices bias adjustment with potentiometers
- Option to bypass LDO regulators with connector jumpers
Contents
ADMV7320-EVALZ evaluation board, Connector jumpers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADMV7320
I/Q Upconverter
-
Evaluation Board
E-Band Upconverter System-in-Package
Evaluation Board ADMV7320, Connector Jumpers
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
