
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.070 | $39.07 |
| Total Price | $39.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 25+ | $36.610 |
| 50+ | $33.670 |
| 100+ | $31.310 |
| 250+ | $28.690 |
| 500+ | $26.920 |
Product Information
Product Overview
ADN4622 is a quad-channel, signal-isolated, low-voltage differential signaling (LVDS) buffer that operate at up to 2.5Gbps with very low jitter. The device integrates Analog Devices, Inc., iCoupler® technology, enhanced for the high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows the isolation of other high-speed signals such as current-mode logic (CML). This include a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. For lower power consumption and high-speed operation with low jitter, the LVDS and isolator circuits rely on 1.8V supplies. Applications include isolated video and imaging data, analog front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, and board-to-board optical replacement (for example, short reach fiber).
- Rated dielectric insulation voltage is 5.7KVrms (1 minute duration)
- Complies with TIA/EIA-644-A LVDS signal levels
- Quad-channel configuration (ADN4622: 2 + 2, ADN4624: 4 + 0)
- Any data rate up to 2.5Gbps switching with low jitter, 10Gbps total bandwidth across four channels
- Typical propagation is 2.15ns (DINx+ and DINx− to DOUTx+ and DOUTx−, TA=25°C)
- Typ common-mode transient immunity is 100KV/µs (common mode voltage=1000V, transient magnitude=800V)
- Minimum input high voltage is 0.65VDDx (TA= -40°C to +125°C)
- Typical offset voltage is 1.17V (VDD1=1.7V to 1.9V, TA=-40°C to +125°C)
- Temperature rating range from -45°C to +125°C
- 32-lead LFCSP-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
2.15ns
1.9V
32Pins
2.5Gbps
LVDS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4Channels
1.7V
LFCSP-EP
LFCSP-EP
LVDS
Digital Isolator
1.5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
