
148 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
| 10+ | $16.670 |
| 25+ | $15.950 |
| 50+ | $15.230 |
| 100+ | $14.810 |
| 250+ | $14.370 |
| 500+ | $13.880 |
Product Information
Product Overview
ADN4654BRWZ is a signal isolated, low voltage differential signaling (LVDS) buffer that operate at upto 1.1Gbps with low jitter. This device integrates Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This integration allows drop-in isolation of an LVDS signal chain. This device comprises multiple channel configurations. For high speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5V supply. An integrated on-chip low dropout (LDO) regulator can provide the required 2.5V from an external 3.3V power supply. It is used in applications such as isolated video and imaging data, analog front-end isolation, data plane isolation, isolated high speed clock and data links.
- 5KV rms and 3.75KV rms LVDS isolator
- Multiple dual-channel configurations
- High common-mode transient immunity is 50KV/μs typical
- Differential input voltage (receiver) is 100mV minimum at VDD1 = VDD2 = 2.375V to 2.625V
- Differential input capacitance is 2pF typical at VDD1 = VDD2 = 2.5 V, TA = 25°C
- Differential output voltage (drivers) is 310mV typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Supply current is 50mA typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Power supply ripple rejection, phase spur level is -75dBc typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4ns
3.6V
20Pins
1.25Gbps
LVDS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2 Channel
3V
WSOIC
WSOIC
LVDS
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
