
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 3000+ | $1.470 |
| 6000+ | $1.440 |
| 12000+ | $1.410 |
| 18000+ | $1.390 |
| 30000+ | $1.360 |
Product Information
Product Overview
ADN4661BRZ is a single, CMOS, low-voltage differential signaling (LVDS) line driver offering data rates of over 600Mbps (300MHz) and ultra-low power consumption. It features a flow-through pinout for easy PCB layout and separation of input and output signals. The device accepts low voltage TTL/CMOS logic signals and converts them to a differential current output of typically ±3.1mA for driving a transmission medium such as a twisted pair cable. The ADN4661 and a companion LVDS receiver offer a new solution to high-speed point-to-point data transmission and a low-power alternative to emitter-coupled logic (ECL) or positive-emitter-coupled logic (PECL). Typical applications are backplane data transmission, cable data transmission, clock distribution.
- ±15KV ESD protection on output pins, flow-through pinout simplifies PCB layout
- 3.3V power supply, conforms to TIA/EIA-644 LVDS standards
- Interoperable with existing 5V LVDS receivers
- Offset voltage is 1.2V typ at VCC=3V to 3.6V; RL=100 ohm; CL=15pF to GND
- Differential output voltage is 355mV typ at VCC=3V to 3.6V; RL=100 ohm; CL=15pF to GND
- Power-off leakage current is ±1μA typ at VOUT=VCC or GND, VCC=0V
- Rise time is 0.5ns typ at VCC=3V to 3.6V; RL=100 ohm; CL=15pF to GND
- Maximum operating frequency is 350MHz typ at VCC=3V to 3.6V; RL=100 ohm; CL=15pF to GND
- 8-lead standard small outline package [SOIC-N]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Differential Line Driver
-
85°C
3V
NSOIC
NSOIC
CMOS, TTL
LVDS
LVDS
15kV
-
No SVHC (04-Feb-2026)
LVDS Differential Line Driver
-40°C
10mA
3.6V
8Pins
CMOS, TTL
600Mbps
1bit
-
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
