
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 3000+ | $3.040 |
| 6000+ | $2.980 |
| 12000+ | $2.930 |
| 18000+ | $2.860 |
| 30000+ | $2.800 |
Product Information
Product Overview
ADN4696E is a multipoint, low voltage differential signaling (M-LVDS) transceiver (driver and receiver pairs). The receiver detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1V to +3.4V. ESD protection of up to ±15KV is implemented on the bus pins. The device adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA644 LVDS devices with additional multipoint capabilities. This type 2 receiver exhibiting an offset threshold, guaranteeing the output state when the bus is idle (bus-idle fail-safe) or the inputs are open (open-circuit fail-safe). Typical applications are backplane and cable multipoint data transmission, multipoint clock distribution, low power, high speed alternative to shorter RS-485 links, networking and wireless base station infrastructure.
- Controlled transition times on driver output, enhanced ESD protection on bus pins
- Driver outputs high-Z when disabled or powered off
- ±10KV IEC 61000-4-2, air discharge, ±8KV IEC 61000-4-2, contact discharge
- 200Mbps data rate, half duplex
- Differential output voltage magnitude is 650mV max (VCC=3 to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Common-mode output voltage (steady state) is 1.2V (at VCC=3V to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Propagation delay (receiver) is 6ns max (at CL=15pF, VCC=3V to 3.6V; TA=TMIN to TMAX)
- 8-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Transceiver
-40°C
24mA
3V
NSOIC
8Pins
M-LVDS
M-LVDS
M-LVDS
-
-
No SVHC (04-Feb-2026)
LVDS Line Transceiver
800ps
85°C
3.6V
NSOIC
200Mbps
M-LVDS
1bit
15kV
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
