Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP-I2C-USB-ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8635 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $412.630 |
Price for:Each
Minimum: 1
Multiple: 1
$412.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP-I2C-USB-ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8635 |
| Technical Datasheet | |
| Accessory Type | I2C to USB Interface Connector |
| For Use With | Analog Devices ADP1046A, ADP1047, ADP1048, ADP1043A Digital Power Management Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP-I2C-USB-Z is an USB to I2C interface connector and is used for communicating between a digital power management device (like the ADP1043A) and the configuration software that runs on a computer. It also supplies 5V and 0.5A to power up the daughter card/evaluation boards.
- USB to I2C interface CONN is used for ADP1043A/1047/1048 and other digital power management device
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | I2C to USB Interface Connector |
|---|---|
| Product Range | - |
| For Use With | Analog Devices ADP1046A, ADP1047, ADP1048, ADP1043A Digital Power Management Devices |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
