Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP151ACBZ-2.8-R7Copy
Newark Part No.62AK1367
Product Range2.8V 200mA LDO Voltage Regulators
Your Part Number
2,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.000 |
| 10+ | $21.000 |
| 25+ | $19.000 |
| 50+ | $17.920 |
| 100+ | $16.820 |
| 250+ | $15.800 |
| 500+ | $15.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP151ACBZ-2.8-R7Copy
Newark Part No.62AK1367
Product Range2.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current135mV
Dropout Voltage - Typ @ Current135mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
135mV
Dropout Voltage Typ @ Current
0
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Output Voltage Max
-
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
135mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
