Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1972-EVALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.810 |
Price for:Each
Minimum: 1
Multiple: 1
$90.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1972-EVALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4096
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1972ARUZ-RL
Kit Application TypePower Management
Application Sub TypePWM Controller
Kit ContentsEvaluation Board ADP1972ARUZ-RL
Product Range-
SVHCTo Be Advised
Product Overview
ADP1972-EVALZ is an open-loop evaluation board that can be used to test the features of the ADP1972. When connected to external high voltage FETs, a half bridge driver, and an external control device such as the AD8450-EVALZ, it can be used to evaluate the ADP1972 in a complete closed-loop application. The ADP1972 is a constant frequency, voltage mode, bidirectional synchronous pulse-width modulation (PWM) controller for buck or boost, dc-to-dc, battery charge and discharge applications.
- Input voltage range from 6V to 60V
- Selective buck or boost mode
- Adjustable frequency from 50kHz to 300kHz
- Synchronization input or output with adjustable phase shift
- Programmable maximum duty cycle
- Maximum internal duty cycle of 98%
- Programmable soft start
- Peak hiccup current limit protection
- Input voltage undervoltage lockout protection
- Jumper for enable and shutdown control
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP1972ARUZ-RL
SVHC
To Be Advised
Silicon Core Number
ADP1972ARUZ-RL
Application Sub Type
PWM Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
