
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.200 |
| 50+ | $2.100 |
| 100+ | $1.980 |
| 250+ | $1.880 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
| 2500+ | $1.770 |
Product Information
Product Overview
ADP3333 is a member of the ADP333x family of precision low dropout (LDO) anyCAP® voltage regulator. Pin compatible with the MAX8860, this operates with a wider input voltage range of 2.6V to 12V and delivers a load current up to 300mA. This stands out from other conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages over its competition. This device is insensitive to output capacitor equivalent series resistance (ESR) and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. This achieves exceptional accuracy of ±0.8% at room temperature and ±1.8% over temperature, line and load variations. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. Typical applications are cellular phones, PCMCIA cards, personal digital assistants (PDAs), DSP/ASIC supplies.
- Its patented design requires only a 1.0μF output capacitor for stability, low noise
- anyCAP is stable with any type of capacitor (including MLCC), current and thermal limiting
- Voltage accuracy range from −0.8 to 0.8% (VIN=VOUTNOM + 0.3V to 12V, IL=0.1mA to 300mA, TJ=25°C)
- Line regulation is 0.04mV/V typ (VIN=VOUTNOM + 0.3V to 12V, TJ=25°C)
- Load regulation is 0.04mV/mA typ (IL=0.1mA to 300mA, TJ=25°C, VIN=6.0V, CIN=COUT=1.0µF)
- Dropout voltage is 230mV max (IL=300mA, VIN=6.0V, CIN=COUT=1.0µF, TJ=−40°C to +125°C)
- Output noise is 45μV rms typ (f=10Hz to 100KHz, CL=10μF, IL=300mA, VIN=6.0V, TJ=−40°C to +125°C)
- 2.5V output voltage
- 8-lead MSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
2.5V
2.5V
-
-
Positive Output
MSOP
300mA
140mV
140mV
MSOP
-40°C
2.5V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
2.6V
1Outputs
-
2.5V
-
300mA
140mV
300mA
300mA
140mV
Surface Mount
8Pins
85°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
