
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.170 |
| 250+ | $2.060 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
Product Information
Product Overview
ADP3334 is a high accuracy, low IQ, anyCAP® adjustable low dropout regulator. This device operates with an input voltage range of 2.6V to 11V and delivers a continuous load current upto 500mA. The novel anyCAP architecture requires only a very small 1µF output capacitor for stability, and the LDO is insensitive to the capacitor’s equivalent series resistance (ESR). This makes the device stable with any capacitor, including ceramic (MLCC) types for space restricted applications. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1µA. It is widely used in application such as cellular phones, TFT LCD modules, camcorders, cameras, networking systems, DSL/cable modems, cable set-top boxes, DSP supplies, personal digital assistants etc.
- Voltage accuracy is 0.9% at 25°C, 1.8% over temperature
- Ultralow dropout voltage
- Requires only CO = 1F for stability
- Current and thermal limiting
- Low noise is 27µV rms typical
- Low shutdown current is 1A typical
- Supply voltage range is 2.6V to 11V
- Output voltage range is 1.5V to 10V
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package [NSOIC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
11V
-
-
1.5V
10V
Positive Output
500mA
NSOIC
200mV
200mV
NSOIC
-40°C
Adj 500mA LDO Voltage Regulators
MSL 1 - Unlimited
2.6V
1Outputs
1.5V
-
10V
500mA
200mV
500mA
500mA
200mV
Surface Mount
8Pins
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
