
| Quantity | Price |
|---|---|
| 1+ | $91.960 |
Product Information
Product Overview
ADP5055-EVALZ is a full-featured evaluation board for the ADP5055 triple buck regulator integrated power solution. The ADP5055 combines three high-performance buck regulators in a 43-terminal land grid array (LGA) to meet the demanding performance and board space requirements. The ADP5055-EVALZ connects to input voltages up to 18V directly, without any preregulators. The ADP5055 includes a PMBus®-compatible serial interface and the ADP5055-EVALZ can be used with an external USB dongle and graphical user interface (GUI) software to evaluate the power management functionalities and to read back system status.
- Wide input voltage range from 2.75V to 18V
- Bias input voltage range from 4.5V to 18V
- Channels 1 and 2 support 7A synchronous buck operation
- Channels 1 and 2 support 14A output in parallel operation
- Channel 3 supports 3A synchronous buck operation
- Selectable PSM or FPWM operation
- Adjustable switching frequency from 250kHz to 2500kHz
- Frequency synchronization input or output
- USB dongle and GUI software support
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADP5055ACCZ-R7
-
ADP5055ACCZ-R7
Buck Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
