
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.000 |
Product Information
Product Overview
ADP5360CB-EVALZ is an evaluation board to evaluating the ADP5360 advanced battery management PMIC with ultra-low IQ buck and buck boost. The ADP5360 includes a high performance linear regulator for single Li-ion/Li-ion battery charging, ultralow quiescent current fuel gauge and battery protection circuit, an ultra-low quiescent buck and a buck boost switching regulator and a supervisory circuit. The ADP5360CB-EVALZ evaluation board supports an external USB dongle connection and the graphic user interface (GUI) software allows the user to evaluate the comprehensive functionalities provided by the I2C interface. Simple device measurements and demonstrable with a voltage power supply, a battery or battery simulator, a voltage meter, load resistors or an electrical load.
- VBUS input voltage: 4V to 6.5V
- Fully featured evaluation board for the ADP5360
- Simple device measurements and demonstrable with A voltage power supply
Contents
ADP5360CB-EVALZ evaluation board, Evaluation software and installation CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
ADP5360
Evaluation Board ADP5360, Software CD
No SVHC (04-Feb-2026)
Li-Ion / Polymer Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
