
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.740 | $9.74 |
| Total Price | $9.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 25+ | $7.040 |
| 50+ | $6.740 |
| 100+ | $6.440 |
| 250+ | $6.330 |
| 500+ | $6.200 |
| 1000+ | $6.070 |
| 2500+ | $5.950 |
Product Information
Product Overview
ADP7157 is an adjustable linear regulator that operates from 2.3V to 5.5V and provides upto 1.2A of output current. Output voltages from 1.2V to 3.3V are possible depending on the model. Using an advanced proprietary architecture, this device provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10µF ceramic output capacitor. It is available in four models that optimize power dissipation and PSRR performance as a function of the input and output voltage. It is widely used in application such as regulation to noise sensitive applications: phase-locked loops (PLLs), voltage controlled oscillators (VCOs), and PLLs with integrated VCOs, communications and infrastructure, backhaul and microwave links etc.
- Output noise is 1.6µV rms typical at (10Hz to 100KHz)
- Noise spectral density is 1.7nV/√Hz typical at (10KHz to 1MHz)
- Power supply rejection ratio is 82dB typical at (1KHz to 100KHz, VIN = 3.8V, VOUT = 3.3V)
- Dropout voltage is 120mV typical at (IOUT = 1.2A, VOUT = 3.3V)
- Initial accuracy is ±0.6% at (ILOAD = 10mA), precision enable
- Accuracy over line, load, and temperature is ±1.5%
- Supply current is 4mA typical at (LOAD = 0µA)
- Low shutdown current is 0.2μA typical
- Output voltage is 1.2V to 3.3V, Operating temperature is -40°C to +125°C
- Package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
1Outputs
1.2V
1.2V
1.2A
Positive Output
1.2A
1.2A
120mV
120mV
LFCSP-EP
-40°C
Adj 1.2A LDO Voltage Regulators
MSL 3 - 168 hours
2.3V
-
-
-
3.3V
3.3V
120mV
LFCSP-EP
1.2A
120mV
Surface Mount
10Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
