Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7182ACPZ-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AK1377RL
Cut Tape62AK1377
Product RangeAdj -200mA LDO Voltage Regulators
Your Part Number
288 In Stock
14,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.510 | $5.51 |
| Total Price | $5.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 25+ | $3.840 |
| 50+ | $3.680 |
| 100+ | $3.520 |
| 250+ | $3.350 |
| 500+ | $3.300 |
| 1000+ | $3.160 |
| 2500+ | $3.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7182ACPZ-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AK1377RL
Cut Tape62AK1377
Product RangeAdj -200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-2.7V
Input Voltage Max-28V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.22V
Output Voltage Max28.185V
PolarityNegative Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current185mV
Dropout Voltage Typ @ Current185mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj -200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-28V
Output Voltage - Nom
-
Output Voltage Min
1.22V
Polarity
Negative Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
185mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj -200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
28.185V
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
185mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
