Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADR1399KEZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AM1550
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $26.380 |
| 10+ | $23.540 |
| 25+ | $22.130 |
| 50+ | $21.360 |
| 100+ | $20.570 |
| 250+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1399KEZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AM1550
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min6.75V
Reference Voltage Max7.3V
Initial Accuracy0.05%
Temperature Coefficient1ppm/°C
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
6.75V
Initial Accuracy
0.05%
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
7.3V
Temperature Coefficient
1ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
