Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADR291ERZ-REEL7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel02AM0974RL
Cut Tape02AM0974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.860 | $25.86 |
| Total Price | $25.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 25+ | $19.290 |
| 50+ | $18.650 |
| 100+ | $18.000 |
| 250+ | $17.550 |
| 500+ | $17.380 |
| 1000+ | $16.580 |
| 2500+ | $16.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR291ERZ-REEL7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel02AM0974RL
Cut Tape02AM0974
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min2.498V
Reference Voltage Max2.502V
Initial Accuracy0.08%
Temperature Coefficient8ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.498V
Initial Accuracy
0.08%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.502V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
15V
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
