
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.210 | $18.21 |
| Total Price | $18.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 25+ | $13.480 |
| 50+ | $12.970 |
| 100+ | $12.460 |
| 250+ | $11.870 |
| 500+ | $11.670 |
| 1000+ | $11.440 |
| 2500+ | $11.200 |
Product Information
Product Overview
ADRF5019 is a nonreflective, single pole, double throw (SPDT) RF switch manufactured in a silicon process. It operates from 100MHz to 13GHz with better than 0.8dB insertion loss and 45dB of isolation at 8GHz. It has a nonreflective design, and the RF ports are internally terminated to 50 ohm. This device switch requires a dual supply voltage of +3.3V and -2.5V and positive control voltage inputs. This switch employs complementary metal-oxide semiconductor (CMOS)- compatible and low voltage transistor transistor logic (LVTTL)- compatible controls. It can also operate with a single positive supply voltage (VDD) applied. The negative supply voltage (VSS) is tied to ground. It is used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fiber optics and broadband telecommunications etc.
- P1dB is 39dBm typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
- Input third-order intercept is 60dBm typical
- Insertion loss path is 35dBm maximum at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
- Hot switching is 27dBm maximum at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
- ESD rating: 2KV (class 2) HBM, no low frequency spurious
- 0.05dB RF settling time is 375ns typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
- 0.1dB RF settling time is 300ns typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
- Rise time and fall time is 180ns typical at (10% to 90% of RF output)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
100MHz
13GHz
13GHz
LFCSP-EP
16Pins
-40°C
0.8dB
60dBm
No SVHC (04-Feb-2026)
SPDT
100MHz
13GHz
LFCSP-EP
3V
3.6V
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
