
Need more?
| Quantity | Price |
|---|---|
| 1+ | $187.320 |
| 5+ | $175.150 |
| 10+ | $162.990 |
| 25+ | $155.720 |
| 50+ | $152.610 |
| 100+ | $149.490 |
Product Information
Product Overview
ADRF5025 is a reflective single-pole double-throw (SPDT) switch, manufactured in silicon process. This switch operates from 9KHz to 44GHz with better than 1.6dB of insertion loss and 35dB of isolation. It has a radio frequency (RF) input power handling capability of 27dBm for both the through path and hot switching. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. The device RF ports are designed to match a characteristic impedance of 50 ohm. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss characteristics. It is used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5GmmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Reflective design
- Low insertion loss (with impedance match) is 0.9dB typical at (9KHz to 18GHz
- 1dB power compression is 27.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
- No low frequency spurious
- RF settling time is 3.4µs typ at (VDD = 3.3V, VSS = -3.3V)
- Positive supply current is 14µA typ at (VDD = 3.3V, VSS = -3.3V)
- Operating temperature is -40°C to +105°C
- Package style is 12-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
9kHz
9kHz
44GHz
-3.45V
12Pins
-40°C
105°C
-
No SVHC (04-Feb-2026)
SPDT
44GHz
LGA-EP
44GHz
LGA-EP
3.45V
0.9dB
50dBm
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
