
Need more?
| Quantity | Price |
|---|---|
| 1+ | $219.380 |
| 5+ | $203.130 |
| 10+ | $186.870 |
| 25+ | $178.760 |
| 50+ | $175.190 |
| 100+ | $171.600 |
Product Information
Product Overview
ADRF5047 is a reflective, single-pole, four-throw (SP4T) switch manufactured in the silicon process. It operates from 9KHz to 44GHz with an insertion loss of lower than 2.7dB and an isolation of higher than 31dB. The device has a radio frequency (RF) input power handling capability of 26.5dBm for both through path and hot switching. It draws a low current of 3µA on the positive supply of +3.3V, and -110µA on the negative supply of -3.3V. This device provides complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)- compatible controls. It is pin-compatible with the ADRF5046 fast switching version, which operates from 100MHz to 44GHz. It is used in application such as industrial scanner, test instrumentation, cellular infrastructure—mmWave 5G, military radios, radars, and electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Reflective design
- High isolation is 47dB typ at (9KHz to 18GHz)
- 0.1dB power compression is 26.5dBm typ at (f = 200KHz to 40GHz)
- Third-order intercept is 50dBm typ at (f = 200KHz to 40GHz, Δf = 1MHz)
- Through path is 26dBm max at (RF signal is applied to RFC or through connected RF throw port)
- Terminal path is 26dBm max at (RF signal is present at RFC while switching between RF throw port)
- Positive supply voltage is 3.15V to 3.45V
- Rise time and fall time is 1.4µs typ at (10% to 90% of RF output)
- Operating temperature is -40°C to +105°C
- Package style is 20-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
9kHz
44GHz
44GHz
LGA
20Pins
-40°C
1.5dB
-
No SVHC (04-Feb-2026)
SP4T
9kHz
44GHz
LGA
3.15V
3.45V
105°C
50dBm
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
