
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5515BCPZNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8829 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 5+ | $25.430 |
| 10+ | $23.700 |
| 25+ | $22.500 |
| 50+ | $21.690 |
| 100+ | $20.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5515BCPZNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8829 |
| Technical Datasheet | |
| RF Primary Function | Receiver |
| Frequency Min | 3.3GHz |
| RF Primary Function | Receiver |
| Frequency Max | 4GHz |
| Supply Voltage Min | 4.75V |
| RF / IF Modulation | - |
| Data Rate | - |
| Supply Voltage Max | 5.25V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 40Pins |
| RF IC Case Style | LFCSP-EP |
| Frequency Response RF Min | 3.3GHz |
| Frequency Response RF Min | 3.3GHz |
| Frequency Response RF Max | 4GHz |
| Frequency Response RF Max | 4GHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| RF Receiver Applications | TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure |
| Sensitivity dBm | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADRF5515 is a dual-channel, integrated RF, front-end, multichip module designed for time division duplexing (TDD) applications. The device operates from 3.3GHz to 4.0GHz. This is configured in dual channels with a cascading, two-stage, LNA and a high-power silicon SPDT switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.0dB and a high gain of 33dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16 dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA. Application includes wireless infrastructure, TDD massive multiple input and multiple output and active antenna systems, TDD-based communication systems.
- Integrated dual-channel RF front end
- 2-stage LNA and high power silicon SPDT switch
- On-chip bias and matching, single-supply operation
- Full lifetime, power-down mode and low gain mode for LNA
- Low supply current, positive logic control
- Frequency range from 3.3 to 4.0GHz (0 V, PD-CHAB=0 V or VDD1-CHA, TCASE=25°C, 50 ohm)
- Typical high gain mode is 0.6dB (VDD1-CHA, TCASE=25°C, 50 ohm)
- 40-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | Receiver |
|---|---|
| RF Primary Function | Receiver |
| Supply Voltage Min | 4.75V |
| Data Rate | - |
| IC Case / Package | LFCSP-EP |
| RF IC Case Style | LFCSP-EP |
| Frequency Response RF Min | 3.3GHz |
| Frequency Response RF Max | 4GHz |
| Operating Temperature Max | 105°C |
| Sensitivity dBm | - |
| MSL | MSL 3 - 168 hours |
| Frequency Min | 3.3GHz |
|---|---|
| Frequency Max | 4GHz |
| RF / IF Modulation | - |
| Supply Voltage Max | 5.25V |
| No. of Pins | 40Pins |
| Frequency Response RF Min | 3.3GHz |
| Frequency Response RF Max | 4GHz |
| Operating Temperature Min | -40°C |
| RF Receiver Applications | TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
