Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5519-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8831
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.000 |
Price for:Each
Minimum: 1
Multiple: 1
$297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5519-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8831
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5519
IC FunctionReceiver Front End
Application Sub TypeRF Front End
Kit ContentsEvaluation Board ADRF5519
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5519-EVALZ is an ADRF5519 dual-channel, 2.3GHz to 2.8GHz, 20W receiver front end evaluation board. The ADRF5519 is ideally suited for time division duplexing (TDD) wireless infrastructure applications.
- Full featured evaluation board for the ADRF5519
- Easy connection to test equipment
- Thru line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5519
Application Sub Type
RF Front End
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Receiver Front End
Kit Contents
Evaluation Board ADRF5519
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
