New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Digital RF Attenuators
                      Print Page

                      ADRF5730BCCZN

                      Digital Attenuator, 100 MHz to 40 GHz, 31.5 dB/0.5 dB Step, 5.2 dB Loss, -40 to 105 °C, LGA-EP-24

                      Date/Lot Code

                      ANALOG DEVICES ADRF5730BCCZN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF5730BCCZN
                      Newark Part No.49AK8839
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$141.030
                      5+$132.680
                      10+$124.340
                      25+$118.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $141.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF5730BCCZN
                      Newark Part No.49AK8839
                      Technical Datasheet

                      Data Sheet

                      Frequency Max40GHz
                      Frequency Min100MHz
                      Attenuation Step Size0.5dB
                      Attenuation - Typical31.5dB
                      Insertion Loss5.2dB
                      No. of Bits6bit
                      Supply Voltage Min-3.45V
                      Supply Voltage Max3.45V
                      RF Input Power30dBm
                      RF IC Case StyleLGA-EP
                      No. of Pins24Pins
                      Operating Temperature Max105°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADRF5730 is a silicon, 6bit digital attenuator with 31.5dB attenuation control range in 0.5dB steps. This device operates from 100MHz to 40GHz with better than 4.8dB of insertion loss and excellent attenuation accuracy. It has a radio frequency (RF) input power handling capability of 27dBm average and 30dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)- compatible controls. It is pin-compatible with the ADRF5720 low frequency cut-off version, which operates from 9KHz to 40GHz. It is used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.

                      • Low insertion loss with impedance match is 2.1dB typ at (10GHz to 18GHz)
                      • Attenuation accuracy with impedance match is ±(0.10 + 0.6% of state)dB typ at (100MHz to 10GHz)
                      • Step error is ±0.18dB typ at (10GHz to 18GHz, TCASE = 25°C)
                      • Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
                      • Other attenuation state is 27dBm typ at (VDD = 3.3V, VSS = -3.3V)
                      • Third-order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
                      • Tight distribution in relative phase, no low frequency spurious signals
                      • SPI and parallel mode control, CMOS/LVTTL compatible
                      • RF settling time (0.1dB of final RF output) is 250ns typ at (VDD = 3.3V, VSS = -3.3V)
                      • Operating temperature is -40°C to +105°C, package style is 24-terminal land grid array [LGA]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      40GHz

                      Attenuation Step Size

                      0.5dB

                      Insertion Loss

                      5.2dB

                      Supply Voltage Min

                      -3.45V

                      RF Input Power

                      30dBm

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Min

                      100MHz

                      Attenuation - Typical

                      31.5dB

                      No. of Bits

                      6bit

                      Supply Voltage Max

                      3.45V

                      RF IC Case Style

                      LGA-EP

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.