
| Quantity | Price |
|---|---|
| 1+ | $2,394.270 |
| 5+ | $2,346.380 |
| 10+ | $2,298.500 |
| 25+ | $2,250.610 |
| 50+ | $2,202.730 |
| 100+ | $2,154.840 |
Product Information
Product Overview
ADRV9009-W/PCBZ is a radio card designed to showcase the ADRV9009, the widest bandwidth, highest performance RF integrated transceiver. The radio card provides a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution, and a high performance clocking solution are populated on the board. The ADRV9009-W/PCBZ is a single-chip TDD solution of dual receivers, dual transmitters with observation receiver. The ADRV9009-W/PCBZ operates over a wide tuning range 75MHz – 6GHz, however the RF performance is tempered by the very wide band front end match. This board is primarily intended for system investigation and bringing up various waveforms from a software team before custom hardware is complete. The objective being for designers to see waveforms, but not being concerned about the last 1dB or 1% EVM of performance.
- Evaluation kit for ADRV9009 (Dual RF Rx/Tx/Orx Evaluation Board)
- Complete with high efficiency power supply solution and clocking solution
- FMC connector to Xilinx motherboard (EVAL-TPG-ZYNQ3)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
Contents
ADRV9009-W/PCBZ radio card, Two 8GB SD cards(one for Linux driver and IIO scope (AD-FMC-SDCARD), one for Windows-based GUI (ADRV9009-SDCARD)).
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
The package does not contain the EVAL-TPG-ZYNQ3 motherboard which is necessary for operation and must be ordered separately.
Technical Specifications
Evaluation Kit
ADRV9009BBCZ
RF Transceiver
-
Analog Devices
RF Agile Transceiver
Evaluation Board ADRV9009BBCZ, Software
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
