
| Quantity | Price |
|---|---|
| 1+ | $870.070 |
| 5+ | $822.370 |
| 10+ | $774.670 |
| 25+ | $759.170 |
| 50+ | $743.690 |
| 100+ | $728.190 |
Product Information
Product Overview
ADRV9009 is a highly integrated, radio frequency (RF), agile transceiver offering dual transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption demanded by 3G, 4G, and 5G macro cell time division duplex (TDD) base station applications. The receive path consists of two independent, wide bandwidth, direct conversion receivers with state-of-the-art dynamic range. The device also supports a wide bandwidth, time shared observation path receiver (ORx) for use in TDD applications. Application includes 3G, 4G, and 5G TDD macrocell base stations, TDD active antenna systems, massive multiple input, multiple output (MIMO), phased array radar, electronic warfare, military communications and portable test equipment.
- Dual transmitters, dual receivers, dual input shared observation receiver
- Maximum receiver bandwidth is 200MHz
- Maximum tunable transmitter synthesis bandwidth is 450MHz
- Maximum observation receiver bandwidth is 450MHz
- Fully integrated fractional-N RF synthesizers, fully integrated clock synthesizer
- Multichip phase synchronization for RF LO and baseband clocks
- JESD204B datapath interface, tuning range (center frequency) from 75MHz to 6000MHz
- Center frequency range from 75 to 6000MHz (VDDA1P31 = 1.3V, VDDD1P3-DIG = 1.3V)
- Peak-to-peak gain deviation is 1.0dB (typ, VDDA1P31= 1.3V, VDDD1P3-DIG = 1.3V)
- 196 ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
75MHz
Transceiver
1.267V
3.465V
CSPBGA
2.073A
CSPBGA
75MHz
6GHz
9dBm
85°C
3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
No SVHC (04-Feb-2026)
Transceiver
6GHz
-
12.288Gbps
1.645A
196Pins
75MHz
6GHz
-40°C
-
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
