
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADS8-V3EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8932 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,615.140 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADS8-V3EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8932 |
| Technical Datasheet | |
| Silicon Manufacturer | Xilinx |
| No. of Bits | - |
| Silicon Family Name | Kintex UltraScale+ |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | XCKU040-3FFVA1156E |
| Kit Contents | Controller Board XCKU040-3FFVA1156E |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADS8-V3EBZ carrier card was developed to support the evaluation of Analog Devices high speed data converters with serial line rates up to 16Gbps. The ADS8-V3 is an intended to be used only with specified Analog Devices evaluation boards. It is not intended to be used as a general purpose development platform and no support is available for standalone operation. The ADS8-V3 may contain hardware features not fully productized or supported by our default customer evaluation configurations. When connected to a specified Analog Devices high speed converter evaluation board, the ADS8-V3EBZ works as a data generation and acquisition board. Designed to support the highest speed JESD204B converters, the FPGA on the ADS8-V3EBZ acts as the data and control interface.
- Xilinx Kintex UltraScale XCKU040-3FFVA1156E FPGA
- Twenty (20) 16.375Gbps transceivers supported by one (1) FMC+ connector
- Dual-bank DDR4 SDRAM
- Simple USB 3.0 serial port interface
- One (1) micro SD card is included for high speed converter evaluation board support
- One (1) FMC+ connector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Xilinx |
|---|---|
| Silicon Family Name | Kintex UltraScale+ |
| Core Sub-Architecture | - |
| Kit Contents | Controller Board XCKU040-3FFVA1156E |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | XCKU040-3FFVA1156E |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A3 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
