Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363KSWZ-1AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK5641
Product RangeSHARC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.130 |
| 5+ | $69.000 |
| 10+ | $64.870 |
| 25+ | $60.740 |
| 50+ | $58.470 |
| 100+ | $57.300 |
Price for:Each
Minimum: 1
Multiple: 1
$73.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363KSWZ-1AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK5641
Product RangeSHARC Series
Technical Datasheet
DSP TypeFloating Point
Data Bus Width-
Data Bus Width64 bit
Operating Frequency Max333MHz
IC Case / PackageLQFP-EP
No. of Pins144Pins
No. of MIPS-
InterfacesSPI
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSHARC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADSP-21363 is a SHARC processor. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices, Inc., Super Harvard Architecture. This device has 32-/40-bit floating-point processors optimized for high performance automotive audio applications. It contain a large on-chip SRAM and ROM, multiple internal buses to eliminate I/O.
- Instruction rate is 333MHz
- On-chip SRAM is 3Mbit
- ROM is 4M bit
- S/PDIF-compatible digital audio receiver/transmitter
- 8 channels of asynchronous sample rate converters (SRC)
- 16PWM outputs configured as four groups of four outputs
- Operating temperature is 0°C to +70°C
- Package style is 144-lead LQFP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Floating Point
Data Bus Width
64 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
SHARC Series
MSL
MSL 3 - 168 hours
Data Bus Width
-
Operating Frequency Max
333MHz
No. of Pins
144Pins
Interfaces
SPI
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
