
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.890 |
| 5+ | $30.180 |
| 10+ | $27.450 |
| 25+ | $26.420 |
| 50+ | $25.380 |
| 100+ | $24.480 |
| 250+ | $23.570 |
Product Information
Product Overview
ADSP-21565 is a SHARC+ single core high performance DSP. Reaching speeds of upto 1GHz, this device processor is member of the SHARC® family of products. This device processor is based on the SHARC+® single core. These SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. It is widely used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones etc.
- Processor instruction rate is 800MHz max
- External memory port is 0
- SHARC L1 SRAM is 640kB
- Powerful DMA system
- On-chip memory protection
- Security and protection
- Crypto hardware accelerators
- Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
- Operating temperature is 0°C to +110°C
- Package style is 120-lead LQFP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed / Floating Point
-
LQFP-EP
-
1MB
-
1.89V
0°C
-
MSL 3 - 168 hours
-
800MHz
120Pins
I2C, SPI, USART, USB
1Cores
1.71mV
Surface Mount
110°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
