Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2189NBCAZ-320Copy
Newark Part No.22AM1835
Your Part Number
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.360 |
| 5+ | $89.210 |
| 10+ | $82.080 |
| 25+ | $78.080 |
| 50+ | $75.820 |
| 100+ | $73.560 |
Price for:Each
Minimum: 1
Multiple: 1
$96.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2189NBCAZ-320Copy
Newark Part No.22AM1835
DSP TypeFixed Point
Operating Frequency Max80MHz
IC Case / PackageCSPBGA
No. of Pins144Pins
No. of MIPS80MIPS
InterfacesSerial, UART
RAM Memory Size192KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.8V
Supply Voltage Max2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed Point
IC Case / Package
CSPBGA
No. of MIPS
80MIPS
RAM Memory Size
192KB
Program Memory Size
-
Supply Voltage Max
2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Operating Frequency Max
80MHz
No. of Pins
144Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
