Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF512BBCZ-3Copy
Newark Part No.03AM7512
Your Part Number
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.550 |
| 5+ | $21.560 |
| 10+ | $19.580 |
| 25+ | $18.560 |
| 50+ | $17.560 |
| 100+ | $17.220 |
| 250+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF512BBCZ-3Copy
Newark Part No.03AM7512
DSP Type-
Data Bus Width32 bit
Operating Frequency Max300MHz
IC Case / PackageCSPBGA
No. of Pins168Pins
No. of MIPS-
Interfaces2-Wire, I2C, SPI, UART
RAM Memory Size116KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
-
Operating Frequency Max
300MHz
No. of Pins
168Pins
Interfaces
2-Wire, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
116KB
Program Memory Size
-
Supply Voltage Max
1.47V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
