
Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.530 |
| 5+ | $55.700 |
| 10+ | $51.890 |
| 25+ | $48.060 |
| 50+ | $46.280 |
| 100+ | $44.340 |
Product Information
Product Overview
ADSP-BF607 is a Blackfin dual core embedded processor incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combines a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The processor offers performance up to 500MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, they provide world-class power management and performance. Pipelined vision processor provides hardware to process signal and image algorithms used for pre- and co-processing of video frames in ADAS or other video processing applications. Its each core contains 148Kbytes of L1 SRAM memory (processor core-accessible) with multi-parity bit protection.
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring, off-chip voltage regulator interface
- Dynamic memory controller provides 16bit interface to a single bank of DDR2 or LPDDR DRAM devices
- 4 memory-to-memory DMA streams, 2 of which feature CRC protection
- Memory management unit provides memory protection
- 500MHz maximum core clock
- L1 instruction SRAM is 64Kbytes per core, L1 data SRAM/Cache is 32Kbytes per core
- L2 data SRAM is 256Kbytes per core, L2 boot ROM is 32Kbytes per core
- 349-ball CSP-BGA package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual Core
32 bit
CSPBGA
-
552KB
-
1.32V
-40°C
Blackfin Series
MSL 3 - 168 hours
-
500MHz
349Pins
CAN, Ethernet, I2C, SPI, UART, USB
2Cores
1.19V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
